Part Details for MG100G2DL1 by Toshiba America Electronic Components
Overview of MG100G2DL1 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG100G2DL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER TRANSISTOR | 4 |
|
Buy Now | |
|
Quest Components | POWER TRANSISTOR | 8 |
|
$75.0000 / $78.0000 | Buy Now |
|
Quest Components | POWER TRANSISTOR | 5 |
|
$140.4000 / $156.0000 | Buy Now |
Part Details for MG100G2DL1
MG100G2DL1 CAD Models
MG100G2DL1 Part Data Attributes:
|
MG100G2DL1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG100G2DL1
Toshiba America Electronic Components
TRANSISTOR 100 A, 450 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-9BC1A, 6 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | 2 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PUFM-X6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MG100G2DL1
This table gives cross-reference parts and alternative options found for MG100G2DL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG100G2DL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG100H2DL2 | TRANSISTOR 100 A, 550 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-98C1A, 6 PIN, BIP General Purpose Power | Toshiba America Electronic Components | MG100G2DL1 vs MG100H2DL2 |
KD324510 | Power Bipolar Transistor, 100A I(C), 450V V(BR)CEO, 2-Element, NPN, Silicon | Powerex Power Semiconductors | MG100G2DL1 vs KD324510 |
MG100G2YL1 | TRANSISTOR 100 A, 450 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-96A1A, 9 PIN, BIP General Purpose Power | Toshiba America Electronic Components | MG100G2DL1 vs MG100G2YL1 |
EVL31-055 | Power Bipolar Transistor, 100A I(C), 600V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 6 Pin, M203, 6 PIN | Fuji Electric Co Ltd | MG100G2DL1 vs EVL31-055 |