Part Details for MFW28512T by Interpoint
Overview of MFW28512T by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFW28512T
MFW28512T CAD Models
MFW28512T Part Data Attributes
|
MFW28512T
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MFW28512T
Interpoint
Analog Circuit, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , FLANGE MT,3.2X2.5 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 19 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,3.2X2.5 | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | OTHER |