There are no models available for this part yet.
Overview of MFU1206FF01600P500 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MFU1206FF01600P500 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFU1206FF01600P500-ND
|
DigiKey | FUSE BOARD MOUNT 1.6A 63VDC 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2298 | Buy Now |
CAD Models for MFU1206FF01600P500 by Vishay Beyschlag
Part Data Attributes for MFU1206FF01600P500 by Vishay Beyschlag
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY BEYSCHLAG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.55 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
1.6 A
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
IEC; UL; UMF
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for MFU1206FF01600P500
This table gives cross-reference parts and alternative options found for MFU1206FF01600P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU1206FF01600P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF01600PW00 | Electric Fuse, Very Fast Blow, 1.6A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF01600P500 vs MFU1206FF01600PW00 |
MFU1206FF01600P100 | Electric Fuse, Very Fast Blow, 1.6A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF01600P500 vs MFU1206FF01600P100 |
Related Parts for MFU1206FF01600P500
-
MFU1206FF01750P500Electric Fuses
-
MG052S14A300DPTransient Suppressors
-
MG00S1NZQDRotary Switches
-
MGN1C-DC24Power/Signal Relays
-
MHV12-2.0K1000POther Analog ICs
-
MDCM270P050M250A40Power Supply Modules
-
MGSF1N03LT3GSmall Signal Field-Effect Transistors
-
MCZ33904C3EKR2Power Management Circuits
-
MG200J2YS1IGBTs