Part Details for MFU1206FF00630P500 by Vishay Beyschlag
Overview of MFU1206FF00630P500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU1206FF00630P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFU1206FF00630P500-ND
|
DigiKey | FUSE BOARD MNT 630MA 63VDC 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3207 | Buy Now |
Part Details for MFU1206FF00630P500
MFU1206FF00630P500 CAD Models
MFU1206FF00630P500 Part Data Attributes
|
MFU1206FF00630P500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MFU1206FF00630P500
Vishay Beyschlag
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.63A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY BEYSCHLAG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.63 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU1206FF00630P500
This table gives cross-reference parts and alternative options found for MFU1206FF00630P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU1206FF00630P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF00630P500 | Electric Fuse, Very Fast Blow, 0.63A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF00630P500 vs MFU1206FF00630P500 |