-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1038
|
Newark | Fuse, Very Fast Acting, 2A, 32Vdc, 0805, Fuse Current:2A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0805 [2012 Metric], Product Range:Mfu Series Rohs Compliant: Yes |Vishay MFU0805FF02000P100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1137 |
|
$0.3580 / $0.5600 | Buy Now |
DISTI #
64T3629
|
Newark | Fuse, 0805 Smd, 2A, Fuse Current:2A, Product Range:Mfu Series, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:50A, Rohs Compliant: Yes |Vishay MFU0805FF02000P100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4660 / $0.8450 | Buy Now |
DISTI #
89K7175
|
Newark | Fuse, Smd, 2A, 0805, Fast Acting, Full Reel, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0805 [2012 Metric], Product Range:Mfu Series, External Depth:2Mm Rohs Compliant: Yes |Vishay MFU0805FF02000P100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3150 | Buy Now |
DISTI #
85AJ1038
|
Avnet Americas | Fuse Chip 2A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 85AJ1038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1137 Partner Stock |
|
$0.3580 / $0.5600 | Buy Now |
DISTI #
MFU0805FF02000P100
|
Avnet Americas | Fuse Chip 2A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU0805FF02000P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2524 | Buy Now |
DISTI #
594-MFU0805FF02000P1
|
Mouser Electronics | Surface Mount Fuses 32V 2.0A Fast Act Very Quick RoHS: Compliant | 6784 |
|
$0.2240 / $0.5600 | Buy Now |
|
Future Electronics | MFU Series 0805 (2012) Fast Acting 2 A 32 VDC Surface Mount Thin Film Chip Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2500 | Buy Now |
DISTI #
56030191
|
Verical | Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0805 Ceramic T/R UL Min Qty: 28 Package Multiple: 1 Date Code: 1901 | Americas - 175 |
|
$0.2106 / $0.3156 | Buy Now |
DISTI #
MFU0805FF02000P100
|
TTI | Surface Mount Fuses 32V 2.0A Fast Act Very Quick pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2260 / $0.2550 | Buy Now |
DISTI #
MFU0805FF02000P100
|
Avnet Abacus | Fuse Chip 2A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R (Alt: MFU0805FF02000P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFU0805FF02000P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU0805FF02000P100
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0805 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MFU0805FF02000P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0805FF02000P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0805FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0805FF02000P100 vs MFU0805FF02000PW00 |
MFU0805FF02000P500 | Electric Fuse, Very Fast Blow, 2A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0805FF02000P100 vs MFU0805FF02000P500 |