Part Details for MFU0603FF02000P100 by Vishay Dale
Overview of MFU0603FF02000P100 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFU0603FF02000P100
MFU0603FF02000P100 CAD Models
MFU0603FF02000P100 Part Data Attributes
|
MFU0603FF02000P100
Vishay Dale
Buy Now
|
Compare Parts:
MFU0603FF02000P100
Vishay Dale
Thick Film Chip Fuse; Current Rating:2A; Voltage Rating:32V; Fuse Terminals:SMT Caps; Fuse Type:Very Fast Acting; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Package/Case:0603; Packaging:Tape And Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |