-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFU0603FF01000PWAT
|
Avnet Americas | Fuse Chip 1A 50V Very Fast 2-Pin Paper T/R - Tape and Reel (Alt: MFU0603FF01000PWAT) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 | Buy Now |
DISTI #
594-MFU0603F01000PWA
|
Mouser Electronics | Surface Mount Fuses MFU 0603-FF AT PW 1A0 | 0 |
|
$0.1060 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFU0603FF01000PWAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU0603FF01000PWAT
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.85 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 50 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MFU0603FF01000PWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0603FF01000PWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC32102ADB | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | MFU0603FF01000PWAT vs FCC32102ADB |
FCC20102ABB | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | MFU0603FF01000PWAT vs FCC20102ABB |
FCC20102ABTP | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | MFU0603FF01000PWAT vs FCC20102ABTP |
FCC20102AATP | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | MFU0603FF01000PWAT vs FCC20102AATP |
FCC20102ADB | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | MFU0603FF01000PWAT vs FCC20102ADB |