Part Details for MFSS156-2-DB by Panduit Corp
Overview of MFSS156-2-DB by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFSS156-2-DB
MFSS156-2-DB CAD Models
MFSS156-2-DB Part Data Attributes
|
MFSS156-2-DB
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MFSS156-2-DB
Panduit Corp
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MFSS156-2-DB
This table gives cross-reference parts and alternative options found for MFSS156-2-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFSS156-2-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
641202-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | MFSS156-2-DB vs 641202-2 |
41661-0239 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | MFSS156-2-DB vs 41661-0239 |
42471-0446 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | MFSS156-2-DB vs 42471-0446 |
41661-0472 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | MFSS156-2-DB vs 41661-0472 |
A-41791-0849 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MFSS156-2-DB vs A-41791-0849 |
41661-0024 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | MFSS156-2-DB vs 41661-0024 |
87633-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | MFSS156-2-DB vs 87633-2 |
2-647135-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | MFSS156-2-DB vs 2-647135-2 |
3-644764-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | MFSS156-2-DB vs 3-644764-2 |
2-647128-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | MFSS156-2-DB vs 2-647128-2 |