Part Details for MFS1/4DCUR30R9F by KOA Speer Electronics Inc
Overview of MFS1/4DCUR30R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFS1/4DCUR30R9F
MFS1/4DCUR30R9F CAD Models
MFS1/4DCUR30R9F Part Data Attributes
|
MFS1/4DCUR30R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/4DCUR30R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI-PRECISION | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFS1/4DCUR30R9F
This table gives cross-reference parts and alternative options found for MFS1/4DCUR30R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/4DCUR30R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4DCUR30R9F | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4DCUR30R9F vs MF1/4DCUR30R9F |
CMF1/430R9FLFAMMO | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 30.9ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFS1/4DCUR30R9F vs CMF1/430R9FLFAMMO |
MFS1/4DCVTPA30R9F | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4DCUR30R9F vs MFS1/4DCVTPA30R9F |
MFS1/4DCVTER30R9F | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4DCUR30R9F vs MFS1/4DCVTER30R9F |
MFS1/4DCM10R30R9F | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4DCUR30R9F vs MFS1/4DCM10R30R9F |
MFS1/4DCMTR30R9F | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4DCUR30R9F vs MFS1/4DCMTR30R9F |
MFS1/4DCT26R30R9F | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4DCUR30R9F vs MFS1/4DCT26R30R9F |
MF1/4DCUA30R9F | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4DCUR30R9F vs MF1/4DCUA30R9F |
MF1/4DCM10R30R9F | Fixed Resistor, Metal Film, 0.25W, 30.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4DCUR30R9F vs MF1/4DCM10R30R9F |
MF25TT10030R9+/-1% | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 30.9ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | MFS1/4DCUR30R9F vs MF25TT10030R9+/-1% |