Part Details for MFS1/4CCVTPR3163F by KOA Speer Electronics Inc
Overview of MFS1/4CCVTPR3163F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFS1/4CCVTPR3163F
MFS1/4CCVTPR3163F CAD Models
MFS1/4CCVTPR3163F Part Data Attributes
|
MFS1/4CCVTPR3163F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/4CCVTPR3163F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI-PRECISION | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFS1/4CCVTPR3163F
This table gives cross-reference parts and alternative options found for MFS1/4CCVTPR3163F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/4CCVTPR3163F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4CCM10R3163F | Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CCVTPR3163F vs MF1/4CCM10R3163F |
MF0W4FF3163T50 | Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MFS1/4CCVTPR3163F vs MF0W4FF3163T50 |
MF0W4FF3163AA0 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 316000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MFS1/4CCVTPR3163F vs MF0W4FF3163AA0 |
RN1/4SC3163FH | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 316000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | MFS1/4CCVTPR3163F vs RN1/4SC3163FH |
MF1/4CCMA3163F | Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CCVTPR3163F vs MF1/4CCMA3163F |
RN1/4C3163FB | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 316000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | MFS1/4CCVTPR3163F vs RN1/4C3163FB |
MF1/4CCUR3163F | Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CCVTPR3163F vs MF1/4CCUR3163F |
RN1/4SC3163FB | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 316000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | MFS1/4CCVTPR3163F vs RN1/4SC3163FB |
NMR25F3163B | Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | MFS1/4CCVTPR3163F vs NMR25F3163B |
MF1/4CCMR3163F | Fixed Resistor, Metal Film, 0.25W, 316000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/4CCVTPR3163F vs MF1/4CCMR3163F |