MFS1/4CCMTR7320F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MFS1/4CCMTR7320F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFS1/4CCMTR7320F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFS1/4CCMTR7320F by KOA Speer Electronics Inc

MFS1/4CCMTR7320F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
SEMI-PRECISION
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
732 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MFS1/4CCMTR7320F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MFS1/4CCMTR7320F

This table gives cross-reference parts and alternative options found for MFS1/4CCMTR7320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/4CCMTR7320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN1/4SC7320FTB RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 732ohm, THROUGH HOLE MOUNT, AXIAL LEADED Kamaya Inc MFS1/4CCMTR7320F vs RN1/4SC7320FTB
MFS1/4CLMTA7320F Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MFS1/4CCMTR7320F vs MFS1/4CLMTA7320F
MFS1/4CCVTEA7320F Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/4CCMTR7320F vs MFS1/4CCVTEA7320F
MFS1/4CCVTER7320F Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/4CCMTR7320F vs MFS1/4CCVTER7320F
MF1/4CCT26R7320F Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/4CCMTR7320F vs MF1/4CCT26R7320F
RN1/4C7320FTA RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 732ohm, THROUGH HOLE MOUNT, AXIAL LEADED Kamaya Inc MFS1/4CCMTR7320F vs RN1/4C7320FTA
MFS1/4CCM12.5R7320F Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/4CCMTR7320F vs MFS1/4CCM12.5R7320F
MFS1/4CLU7320F Fixed Resistor, Metal Film, 0.25W, 732ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MFS1/4CCMTR7320F vs MFS1/4CLU7320F
RN1/4C7320FH RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 732ohm, THROUGH HOLE MOUNT, AXIAL LEADED Kamaya Inc MFS1/4CCMTR7320F vs RN1/4C7320FH
RN1/4C7320FB RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 732ohm, THROUGH HOLE MOUNT, AXIAL LEADED Kamaya Inc MFS1/4CCMTR7320F vs RN1/4C7320FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/4CCMTR7320F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/4CCMTR7320F by KOA Speer Electronics Inc

  • Please alert me when MFS1/4CCMTR7320F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFS1/4CCMTR7320F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/4CCMTR7320F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFS1/4CCMTR7320F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/4CCMTR7320F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/4CCMTR7320F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: