MFS1/2DLVTPA1603F
KOA Speer Electronics Inc
Description: RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 160000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of MFS1/2DLVTPA1603F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFS1/2DLVTPA1603F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFS1/2DLVTPA1603F by KOA Speer Electronics Inc

MFS1/2DLVTPA1603F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e0
Manufacturer Series
MFS
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
160000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MFS1/2DLVTPA1603F
    KOA Speer Electronics Inc
    RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 160000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for MFS1/2DLVTPA1603F

This table gives cross-reference parts and alternative options found for MFS1/2DLVTPA1603F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DLVTPA1603F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF-50FTF160K Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFS1/2DLVTPA1603F vs FMF-50FTF160K
MFS1/2DLVTEA1603F RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 160000ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DLVTPA1603F vs MFS1/2DLVTEA1603F
FMF-50FBF160K Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFS1/2DLVTPA1603F vs FMF-50FBF160K
RC65LFZ160KFB Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors MFS1/2DLVTPA1603F vs RC65LFZ160KFB
MF1/2DCT26R1603F Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DLVTPA1603F vs MF1/2DCT26R1603F
MF1/2DCVTER1603F Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DLVTPA1603F vs MF1/2DCVTER1603F
MFS1/2DCM12.5R1603F Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DLVTPA1603F vs MFS1/2DCM12.5R1603F
MFS1/2DCM15R1603F Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DLVTPA1603F vs MFS1/2DCM15R1603F
MF1/2DLT52R1603F Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DLVTPA1603F vs MF1/2DLT52R1603F
FMF-50FRF160K Fixed Resistor, Metal Film, 0.5W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFS1/2DLVTPA1603F vs FMF-50FRF160K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/2DLVTPA1603F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/2DLVTPA1603F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MFS1/2DLVTPA1603F would you like to use for your alert(s)?
  • Please alert me when MFS1/2DLVTPA1603F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFS1/2DLVTPA1603F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/2DLVTPA1603F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFS1/2DLVTPA1603F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/2DLVTPA1603F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/2DLVTPA1603F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: