Part Details for MFS1/2DCVTPA4991G by KOA Speer Electronics Inc
Results Overview of MFS1/2DCVTPA4991G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFS1/2DCVTPA4991G Information
MFS1/2DCVTPA4991G by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MFS1/2DCVTPA4991G
MFS1/2DCVTPA4991G CAD Models
MFS1/2DCVTPA4991G Part Data Attributes
|
MFS1/2DCVTPA4991G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/2DCVTPA4991G
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 2% +/-Tol, -100,100ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MFS1/2DCVTPA4991G
This table gives cross-reference parts and alternative options found for MFS1/2DCVTPA4991G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DCVTPA4991G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFS1/2DCT52A4991G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | MFS1/2DCVTPA4991G vs MFS1/2DCT52A4991G |
MFS1/2DCVTA4991G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | MFS1/2DCVTPA4991G vs MFS1/2DCVTA4991G |
MFS1/2DCVTR4991G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | MFS1/2DCVTPA4991G vs MFS1/2DCVTR4991G |
MFS1/2DCVTER4991G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | MFS1/2DCVTPA4991G vs MFS1/2DCVTER4991G |
MFS1/2DCT52R4991G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | MFS1/2DCVTPA4991G vs MFS1/2DCT52R4991G |