MFS1/2DCVTEA1371G
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 1370ohm, 350V, 2% +/-Tol, -100,100ppm/Cel,

Overview of MFS1/2DCVTEA1371G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFS1/2DCVTEA1371G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFS1/2DCVTEA1371G by KOA Speer Electronics Inc

MFS1/2DCVTEA1371G
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
1370 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN COPPER
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. MFS1/2DCVTEA1371G
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 1370ohm, 350V, 2% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MFS1/2DCVTEA1371G

This table gives cross-reference parts and alternative options found for MFS1/2DCVTEA1371G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DCVTEA1371G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFS1/2DCVTR1371G Fixed Resistor, Metal Film, 0.5W, 1370ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MFS1/2DCVTEA1371G vs MFS1/2DCVTR1371G
MFS1/2DCVTER1371G Fixed Resistor, Metal Film, 0.5W, 1370ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MFS1/2DCVTEA1371G vs MFS1/2DCVTER1371G
MFS1/2DCVTA1371G Fixed Resistor, Metal Film, 0.5W, 1370ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MFS1/2DCVTEA1371G vs MFS1/2DCVTA1371G
MFS1/2DCVTPA1371G Fixed Resistor, Metal Film, 0.5W, 1370ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MFS1/2DCVTEA1371G vs MFS1/2DCVTPA1371G
MFS1/2DCVTPR1371G Fixed Resistor, Metal Film, 0.5W, 1370ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MFS1/2DCVTEA1371G vs MFS1/2DCVTPR1371G
MFS1/2DCT26A1371G Fixed Resistor, Metal Film, 0.5W, 1370ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MFS1/2DCVTEA1371G vs MFS1/2DCT26A1371G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/2DCVTEA1371G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/2DCVTEA1371G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MFS1/2DCVTEA1371G would you like to use for your alert(s)?
  • Please alert me when MFS1/2DCVTEA1371G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFS1/2DCVTEA1371G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/2DCVTEA1371G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFS1/2DCVTEA1371G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/2DCVTEA1371G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/2DCVTEA1371G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: