Datasheets
MFS1/2DCT26A5600G by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.5W, 560ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MFS1/2DCT26A5600G by KOA Speer Electronics Inc

Overview of MFS1/2DCT26A5600G by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MFS1/2DCT26A5600G

MFS1/2DCT26A5600G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFS1/2DCT26A5600G Part Data Attributes

MFS1/2DCT26A5600G KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MFS1/2DCT26A5600G KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.5W, 560ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
JESD-609 Code e2
Lead Diameter 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 560 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for MFS1/2DCT26A5600G

This table gives cross-reference parts and alternative options found for MFS1/2DCT26A5600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DCT26A5600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFS1/2DCVTPA5600G Fixed Resistor, Metal Film, 0.5W, 560ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DCT26A5600G vs MFS1/2DCVTPA5600G
MFS1/2DCVTEA5600G Fixed Resistor, Metal Film, 0.5W, 560ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DCT26A5600G vs MFS1/2DCVTEA5600G
MFS1/2DCT52R5600G Fixed Resistor, Metal Film, 0.5W, 560ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DCT26A5600G vs MFS1/2DCT52R5600G
MFS1/2DCVTR5600G Fixed Resistor, Metal Film, 0.5W, 560ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DCT26A5600G vs MFS1/2DCVTR5600G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/2DCT26A5600G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/2DCT26A5600G by KOA Speer Electronics Inc

  • Please alert me when MFS1/2DCT26A5600G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFS1/2DCT26A5600G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/2DCT26A5600G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFS1/2DCT26A5600G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/2DCT26A5600G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/2DCT26A5600G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: