MFS1/2DCM12.5R2260F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MFS1/2DCM12.5R2260F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFS1/2DCM12.5R2260F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFS1/2DCM12.5R2260F by KOA Speer Electronics Inc

MFS1/2DCM12.5R2260F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
SEMI-PRECISION
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
226 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MFS1/2DCM12.5R2260F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MFS1/2DCM12.5R2260F

This table gives cross-reference parts and alternative options found for MFS1/2DCM12.5R2260F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DCM12.5R2260F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/2DCT26R2260F Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCM12.5R2260F vs MF1/2DCT26R2260F
RNM1/2C3226FTP Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Hokuriku Electric Industry Co Ltd MFS1/2DCM12.5R2260F vs RNM1/2C3226FTP
RC65LFZ226FB Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors MFS1/2DCM12.5R2260F vs RC65LFZ226FB
MFR5-226FICECC40101-019EZ RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 226ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components MFS1/2DCM12.5R2260F vs MFR5-226FICECC40101-019EZ
RNM1/2C3226FTU Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Hokuriku Electric Industry Co Ltd MFS1/2DCM12.5R2260F vs RNM1/2C3226FTU
MFS1/2DLVTPR2260F RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 226ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DCM12.5R2260F vs MFS1/2DLVTPR2260F
MFS1/2DCM12.5A2260F Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCM12.5R2260F vs MFS1/2DCM12.5A2260F
MFS1/2DLVTPA2260F RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 226ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc MFS1/2DCM12.5R2260F vs MFS1/2DLVTPA2260F
MF1/2DCVTER2260F Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCM12.5R2260F vs MF1/2DCVTER2260F
MF1/2DCVTPA2260F Fixed Resistor, Metal Film, 0.5W, 226ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCM12.5R2260F vs MF1/2DCVTPA2260F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/2DCM12.5R2260F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/2DCM12.5R2260F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MFS1/2DCM12.5R2260F would you like to use for your alert(s)?
  • Please alert me when MFS1/2DCM12.5R2260F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFS1/2DCM12.5R2260F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/2DCM12.5R2260F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFS1/2DCM12.5R2260F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/2DCM12.5R2260F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/2DCM12.5R2260F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: