Datasheets
MFS1/2CLT52A56R0F by: KOA Speer Electronics Inc

RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for MFS1/2CLT52A56R0F by KOA Speer Electronics Inc

Overview of MFS1/2CLT52A56R0F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MFS1/2CLT52A56R0F

MFS1/2CLT52A56R0F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFS1/2CLT52A56R0F Part Data Attributes

MFS1/2CLT52A56R0F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MFS1/2CLT52A56R0F KOA Speer Electronics Inc RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION, LASER TRMMABLE
JESD-609 Code e0
Manufacturer Series MFS1/2
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.6 W
Rated Temperature 70 °C
Resistance 56 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MFS1/2CLT52A56R0F

This table gives cross-reference parts and alternative options found for MFS1/2CLT52A56R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2CLT52A56R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MF0207FBE56R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.6W, 56ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFS1/2CLT52A56R0F vs MF0207FBE56R
SMA02070C5609F2200 Vishay Draloric Check for Price RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT MFS1/2CLT52A56R0F vs SMA02070C5609F2200
MFS1/2CLT52R56R0F KOA Speer Electronics Inc Check for Price RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED MFS1/2CLT52A56R0F vs MFS1/2CLT52R56R0F
491-056R01%TK5020 Vitrohm Portuguesa LDA Check for Price RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 56ohm, THROUGH HOLE MOUNT, AXIAL LEADED MFS1/2CLT52A56R0F vs 491-056R01%TK5020
MF0207FTE56R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.6W, 56ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFS1/2CLT52A56R0F vs MF0207FTE56R
MF0207FRE56R YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.6W, 56ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFS1/2CLT52A56R0F vs MF0207FRE56R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/2CLT52A56R0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/2CLT52A56R0F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MFS1/2CLT52A56R0F would you like to use for your alert(s)?
  • Please alert me when MFS1/2CLT52A56R0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFS1/2CLT52A56R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/2CLT52A56R0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFS1/2CLT52A56R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/2CLT52A56R0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/2CLT52A56R0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: