There are no models available for this part yet.
Overview of MFRC53101T/0FE,112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Telecommunications
Automotive
Price & Stock for MFRC53101T/0FE,112 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61X9813
|
Newark | Rfid Reader, 13.56Mhz, Soic-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Soic, No. Of Pins:32Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Current Rohs Compliant: Yes |Nxp MFRC53101T/0FE,112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
568-2224-5-ND
|
DigiKey | IC RFID READER 13.56MHZ 32SO Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1015 In Stock |
|
$14.4743 / $24.8500 | Buy Now | |
DISTI #
MFRC53101T/0FE,112
|
Avnet Americas | RFID Reader 13.56MHz 32-PIN SOIC T/R - Rail/Tube (Alt: MFRC53101T/0FE,112) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1050 Partner Stock |
|
$12.5860 / $14.5145 | Buy Now | |
Quest Components | 300 |
|
$12.3504 / $17.3678 | Buy Now | |||
Rochester Electronics | MFRC53101 - Standard ISO/IEC 14443 A/B reader solution RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1050 |
|
$12.5900 / $14.8100 | Buy Now | ||
DISTI #
MFRC53101T/0FE,112
|
Avnet Silica | RFID Reader 13.56MHz 32-PIN SOIC T/R (Alt: MFRC53101T/0FE,112) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 54 Weeks, 0 Days | Silica - 408 |
|
Buy Now | ||
DISTI #
MFRC53101T/0FE,112
|
EBV Elektronik | RFID Reader 13.56MHz 32-PIN SOIC T/R (Alt: MFRC53101T/0FE,112) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MFRC53101T/0FE,112 by NXP Semiconductors
Part Data Attributes for MFRC53101T/0FE,112 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOP
|
Package Description
|
7.50 MM, PLASTIC, MO-119, SOT287-1, SOP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
SOT287-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e4
|
Length
|
20.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Related Parts for MFRC53101T/0FE,112
-
TK89C668AIMicrocontrollers
-
MFRC531Other Telecom ICs
-
MAX199AEAI+Other Analog ICs
-
LMR16010PDDASwitching Regulator or Controllers
-
TL061IDOperational Amplifiers
-
STW33N60M2Power Field-Effect Transistors
-
MIC2025-2YMM-TRPower Management Circuits
-
MAX202CPE+Line Driver or Receivers
-
MCP2551T-I/SNNetwork Interfaces