Part Details for MFR50SJRDAV360K by YAGEO Corporation
Overview of MFR50SJRDAV360K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SJRDAV360K
MFR50SJRDAV360K CAD Models
MFR50SJRDAV360K Part Data Attributes
|
MFR50SJRDAV360K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SJRDAV360K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SJRDAV360K
This table gives cross-reference parts and alternative options found for MFR50SJRDAV360K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SJRDAV360K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SJTDAV360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJTDAV360K |
MFR50SJRD52-360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJRD52-360K |
MFR50SJRDPN360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJRDPN360K |
MFR50SJBDFFK360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJBDFFK360K |
MFR50SJBD26-360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJBD26-360K |
MFR50SJTD26-360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJTD26-360K |
MFR50SJBD52-360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJBD52-360K |
MFR50SJTDFT360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJTDFT360K |
MFR50SJRD26-360K | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJRDAV360K vs MFR50SJRD26-360K |