Part Details for MFR50SJBD26-681R by YAGEO Corporation
Overview of MFR50SJBD26-681R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5681RBRMZ | Analog Devices | 12-bit SPI nanoDAC+ with on-ch | |
AD5681RBRMZ-RL7 | Analog Devices | 12-bit SPI nanoDAC+ with on-ch | |
AD5681RBCPZ-RL7 | Analog Devices | 12-bit SPI nanoDAC+ with on-ch |
Part Details for MFR50SJBD26-681R
MFR50SJBD26-681R CAD Models
MFR50SJBD26-681R Part Data Attributes
|
MFR50SJBD26-681R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SJBD26-681R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SJBD26-681R
This table gives cross-reference parts and alternative options found for MFR50SJBD26-681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SJBD26-681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SJTDPN681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJTDPN681R |
MFR50SJTDAV681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJTDAV681R |
MFR50SJTD26-681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJTD26-681R |
MFR50SJRD52-681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJRD52-681R |
MFR50SJRD26-681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJRD26-681R |
MFR50SJBDFKK681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJBDFKK681R |
MFR50SJRDFT681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJRDFT681R |
MFR50SJRDPN681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJRDPN681R |
MFR50SJBDM681R | Fixed Resistor, Metal Film, 0.5W, 681ohm, 300V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SJBD26-681R vs MFR50SJBDM681R |