Part Details for MFR50SFTF26-3R6 by YAGEO Corporation
Overview of MFR50SFTF26-3R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SFTF26-3R6
MFR50SFTF26-3R6 CAD Models
MFR50SFTF26-3R6 Part Data Attributes
|
MFR50SFTF26-3R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTF26-3R6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTF26-3R6
This table gives cross-reference parts and alternative options found for MFR50SFTF26-3R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTF26-3R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFTF52-3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs FMF50SFTF52-3R6 |
MFR50SFRFPN3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs MFR50SFRFPN3R6 |
FMF50SFTFFT3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs FMF50SFTFFT3R6 |
MFR50SFBF26-3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs MFR50SFBF26-3R6 |
RMFS50D3R60F-52-AR | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTF26-3R6 vs RMFS50D3R60F-52-AR |
MFR50SFRFAV3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs MFR50SFRFAV3R6 |
MFR50SFRF52-3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs MFR50SFRF52-3R6 |
FMF50SFBFFFK3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs FMF50SFBFFFK3R6 |
MFR50SFRFFT3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs MFR50SFRFFT3R6 |
FMF50SFTFPN3R6 | Fixed Resistor, Metal Film, 0.5W, 3.6ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-3R6 vs FMF50SFTFPN3R6 |