Part Details for MFR50SFTEPN3K83 by YAGEO Corporation
Overview of MFR50SFTEPN3K83 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SFTEPN3K83
MFR50SFTEPN3K83 CAD Models
MFR50SFTEPN3K83 Part Data Attributes
|
MFR50SFTEPN3K83
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTEPN3K83
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTEPN3K83
This table gives cross-reference parts and alternative options found for MFR50SFTEPN3K83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTEPN3K83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFREM-3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs MFR50SFREM-3K83 |
MFR50SFTE52-3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs MFR50SFTE52-3K83 |
FMF50SFTE52-3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs FMF50SFTE52-3K83 |
MFR50SFRE48-3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs MFR50SFRE48-3K83 |
MFR50SFBEAV-3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs MFR50SFBEAV-3K83 |
MFR50SFTEM-3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs MFR50SFTEM-3K83 |
FMF50SFBEF3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs FMF50SFBEF3K83 |
MFN50SFBEFKK3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs MFN50SFBEFKK3K83 |
MFN50SFBE26-3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs MFN50SFBE26-3K83 |
FMF50SFTEAV3K83 | Fixed Resistor, Metal Film, 0.5W, 3830ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTEPN3K83 vs FMF50SFTEAV3K83 |