Part Details for MFR50SFTE52-3K9 by YAGEO Corporation
Overview of MFR50SFTE52-3K9 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7467
|
Newark | Res, 3K9, 1%, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-3K9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 505 |
|
$0.0280 / $0.0600 | Buy Now |
DISTI #
13-MFR50SFTE52-3K9CT-ND
|
DigiKey | RES 3.9K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1705 In Stock |
|
$0.0098 / $0.1100 | Buy Now |
DISTI #
MFR50SFTE52-3K9
|
Avnet Americas | Resistor, 3.9 kOhm, ? 1%, 500 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR50SFTE52-3K9) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR50SFTE52-3K9
|
Mouser Electronics | Metal Film Resistors - Through Hole 3.9K Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 14554 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0078 | Buy Now |
DISTI #
MFR50SFTE52-3K9
|
Avnet Abacus | Resistor, 3.9 kOhm, � 1%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: MFR50SFTE52-3K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RES 3.9K OHM 1% 1/2W AXIAL | 640 |
|
$0.0112 / $0.0178 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 3.9K Ohms ±1% Automotive(AEC-Q20 | 0 |
|
$0.0720 / $0.0878 | RFQ |
Part Details for MFR50SFTE52-3K9
MFR50SFTE52-3K9 CAD Models
MFR50SFTE52-3K9 Part Data Attributes
|
MFR50SFTE52-3K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-3K9
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 3900ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |