Part Details for MFR50SFTE52-357R by YAGEO Corporation
Overview of MFR50SFTE52-357R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFTE52-357R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFTE52-357R-ND
|
DigiKey | RES 357 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0135 | Buy Now |
DISTI #
603-MFR50SFTE52-357R
|
Mouser Electronics | Metal Film Resistors - Through Hole 357 Ohm 1/2 Watt 1% Miniature Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 357 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0759 / $0.0926 | RFQ |
Part Details for MFR50SFTE52-357R
MFR50SFTE52-357R CAD Models
MFR50SFTE52-357R Part Data Attributes
|
MFR50SFTE52-357R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-357R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-357R
This table gives cross-reference parts and alternative options found for MFR50SFTE52-357R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-357R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFTE52-357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs MFN50SFTE52-357R |
MFN50SFRE52-357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs MFN50SFRE52-357R |
FMF50SFBE26-357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs FMF50SFBE26-357R |
FMF50SFREFT357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs FMF50SFREFT357R |
MFN50SFBEFKK357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs MFN50SFBEFKK357R |
FMF50SFBEF357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs FMF50SFBEF357R |
MFN50SFTE26-357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs MFN50SFTE26-357R |
MFR50SFBE48-357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs MFR50SFBE48-357R |
RMFS50C3570F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-357R vs RMFS50C3570F-52-T20 |
FMF50SFTE52-357R | Fixed Resistor, Metal Film, 0.5W, 357ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-357R vs FMF50SFTE52-357R |