Datasheets
MFR50SFTE48-16R9 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for MFR50SFTE48-16R9 by YAGEO Corporation

Overview of MFR50SFTE48-16R9 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MFR50SFTE48-16R9

MFR50SFTE48-16R9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR50SFTE48-16R9 Part Data Attributes

MFR50SFTE48-16R9 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR50SFTE48-16R9 YAGEO Corporation Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Box; Tape
Rated Power Dissipation (P) 0.5 W
Resistance 16.9 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for MFR50SFTE48-16R9

This table gives cross-reference parts and alternative options found for MFR50SFTE48-16R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE48-16R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MFR50SFREFT16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs MFR50SFREFT16R9
RMFS50C16R9F-52-TR20 Taitron Components Inc Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFR50SFTE48-16R9 vs RMFS50C16R9F-52-TR20
MFR50SFREMB-16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs MFR50SFREMB-16R9
FMF50SFBE26-16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs FMF50SFBE26-16R9
MFN50SFBEFKK16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs MFN50SFBEFKK16R9
MFN50SFTEFT16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs MFN50SFTEFT16R9
MFN50SFBE26-16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs MFN50SFBE26-16R9
MFR50SFBEAV-16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs MFR50SFBEAV-16R9
FMF50SFBEM16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs FMF50SFBEM16R9
MFR50SFBEFKK16R9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 0.5W, 16.9ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, MFR50SFTE48-16R9 vs MFR50SFBEFKK16R9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR50SFTE48-16R9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR50SFTE48-16R9 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR50SFTE48-16R9 would you like to use for your alert(s)?
  • Please alert me when MFR50SFTE48-16R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR50SFTE48-16R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR50SFTE48-16R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR50SFTE48-16R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR50SFTE48-16R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR50SFTE48-16R9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: