Part Details for MFR50SFRFPN1M69 by YAGEO Corporation
Overview of MFR50SFRFPN1M69 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SFRFPN1M69
MFR50SFRFPN1M69 CAD Models
MFR50SFRFPN1M69 Part Data Attributes
|
MFR50SFRFPN1M69
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFRFPN1M69
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFRFPN1M69
This table gives cross-reference parts and alternative options found for MFR50SFRFPN1M69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFRFPN1M69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTF26-1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFPN1M69 vs MFR50SFTF26-1M69 |
RMFS50D1694F-52-BL | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFRFPN1M69 vs RMFS50D1694F-52-BL |
MFR50SFBF52-1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFPN1M69 vs MFR50SFBF52-1M69 |
FMF50SFRFFT1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFPN1M69 vs FMF50SFRFFT1M69 |
MFR50SFRF52-1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SFRFPN1M69 vs MFR50SFRF52-1M69 |
MFR50SFRF26-1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFPN1M69 vs MFR50SFRF26-1M69 |
MFR50SFBFMB1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFPN1M69 vs MFR50SFBFMB1M69 |
FMF50SFBFFKK1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFPN1M69 vs FMF50SFBFFKK1M69 |
MFR50SFBF26-1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFPN1M69 vs MFR50SFBF26-1M69 |
FMF50SFRF52-1M69 | Fixed Resistor, Metal Film, 0.5W, 1690000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFPN1M69 vs FMF50SFRF52-1M69 |