Part Details for MFR50SFRFFT1M27 by YAGEO Corporation
Overview of MFR50SFRFFT1M27 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SFRFFT1M27
MFR50SFRFFT1M27 CAD Models
MFR50SFRFFT1M27 Part Data Attributes
|
MFR50SFRFFT1M27
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFRFFT1M27
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFRFFT1M27
This table gives cross-reference parts and alternative options found for MFR50SFRFFT1M27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFRFFT1M27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBF52-1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs MFR50SFBF52-1M27 |
MFN50SFBFFKK1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs MFN50SFBFFKK1M27 |
FMF50SFRF52-1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs FMF50SFRF52-1M27 |
RMFS50D1274F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFRFFT1M27 vs RMFS50D1274F-52-TR20 |
MFR50SFBFMB1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs MFR50SFBFMB1M27 |
FMF50SFTF52-1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs FMF50SFTF52-1M27 |
FMF50SFBF26-1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs FMF50SFBF26-1M27 |
MFR50SFBFM1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs MFR50SFBFM1M27 |
MFR50SFTF52-1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs MFR50SFTF52-1M27 |
MFN50SFBFM1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRFFT1M27 vs MFN50SFBFM1M27 |