There are no models available for this part yet.
Overview of MFR50SFRF26-590R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-590R04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,4 Positions, 2.54 mm (0.100in) Pitch. | |
CC2590RGVR | Texas Instruments | 2.4 GHz Range Extender 16-VQFN -40 to 85 | |
CC2590RGVT | Texas Instruments | 2.4 GHz Range Extender 16-VQFN -40 to 85 |
CAD Models for MFR50SFRF26-590R by YAGEO Corporation
Part Data Attributes for MFR50SFRF26-590R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
590 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for MFR50SFRF26-590R
This table gives cross-reference parts and alternative options found for MFR50SFRF26-590R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFRF26-590R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFTF26-590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs FMF50SFTF26-590R |
MFN50SFRF26-590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs MFN50SFRF26-590R |
MFR50SFRFPN590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs MFR50SFRFPN590R |
MFN50SFBFMB590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs MFN50SFBFMB590R |
MFR50SFTFM-590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs MFR50SFTFM-590R |
FMF50SFTFAV590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs FMF50SFTFAV590R |
FMF50SFBFF590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs FMF50SFBFF590R |
FMF50SFRFFT590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs FMF50SFRFFT590R |
MFN50SFTF26-590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs MFN50SFTF26-590R |
MFR50SFTFPN590R | Fixed Resistor, Metal Film, 0.5W, 590ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFRF26-590R vs MFR50SFTFPN590R |