Part Details for MFR50SFREM-10R2 by YAGEO Corporation
Overview of MFR50SFREM-10R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5227BUJZ10-R2 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5171BRJZ10-R2 | Analog Devices | 6-Bit OTP I2C Digital POT | |
AD5160BRJZ10-R2 | Analog Devices | 8-Bit SPI DigiPOT |
Part Details for MFR50SFREM-10R2
MFR50SFREM-10R2 CAD Models
MFR50SFREM-10R2 Part Data Attributes
|
MFR50SFREM-10R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFREM-10R2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFREM-10R2
This table gives cross-reference parts and alternative options found for MFR50SFREM-10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFREM-10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFREPN10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs FMF50SFREPN10R2 |
MFR50SFRE52-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs MFR50SFRE52-10R2 |
MFN50SFBE26-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs MFN50SFBE26-10R2 |
MFR50SFTEAV10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs MFR50SFTEAV10R2 |
FMF50SFTE26-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs FMF50SFTE26-10R2 |
MFR50SFREAV10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs MFR50SFREAV10R2 |
FMF50SFRE26-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs FMF50SFRE26-10R2 |
RMFS50C10R2F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFREM-10R2 vs RMFS50C10R2F-52-TR20 |
MFR50SFRE48-10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs MFR50SFRE48-10R2 |
MFN50SFBEFKK10R2 | Fixed Resistor, Metal Film, 0.5W, 10.2ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFREM-10R2 vs MFN50SFBEFKK10R2 |