Part Details for MFR50SFRE26-86R6 by YAGEO Corporation
Overview of MFR50SFRE26-86R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SFRE26-86R6
MFR50SFRE26-86R6 CAD Models
MFR50SFRE26-86R6 Part Data Attributes
|
MFR50SFRE26-86R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFRE26-86R6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFRE26-86R6
This table gives cross-reference parts and alternative options found for MFR50SFRE26-86R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFRE26-86R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBEAV-86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs MFR50SFBEAV-86R6 |
FMF50SFTEPN86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs FMF50SFTEPN86R6 |
MFR50SFREPN86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs MFR50SFREPN86R6 |
MFR50SFBEM86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs MFR50SFBEM86R6 |
MFN50SFTE52-86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs MFN50SFTE52-86R6 |
FMF50SFBEM86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs FMF50SFBEM86R6 |
MFR50SFREM-86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs MFR50SFREM-86R6 |
MFR50SFBEFFK86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs MFR50SFBEFFK86R6 |
MFR50SFBEFT-86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs MFR50SFBEFT-86R6 |
MFN50SFBE26-86R6 | Fixed Resistor, Metal Film, 0.5W, 86.6ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFRE26-86R6 vs MFN50SFBE26-86R6 |