Datasheets
MFR50SFRCAV4K22 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel,

Part Details for MFR50SFRCAV4K22 by YAGEO Corporation

Overview of MFR50SFRCAV4K22 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR50SFRCAV4K22

MFR50SFRCAV4K22 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR50SFRCAV4K22 Part Data Attributes

MFR50SFRCAV4K22 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR50SFRCAV4K22 YAGEO Corporation Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 4220 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 300 V

Alternate Parts for MFR50SFRCAV4K22

This table gives cross-reference parts and alternative options found for MFR50SFRCAV4K22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFRCAV4K22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFN50SFRCAV4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFN50SFRCAV4K22
MFR50SFRC26-4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFR50SFRC26-4K22
MFN50SFBCMB4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFN50SFBCMB4K22
MFR50SFBCMB4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFR50SFBCMB4K22
MFR50SFRCFT4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFR50SFRCFT4K22
MFN50SFRC52-4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFN50SFRC52-4K22
MFR50SFRC48-4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFR50SFRC48-4K22
MFR50SFRCM-4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFR50SFRCM-4K22
MFN50SFTC52-4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFN50SFTC52-4K22
MFN50SFBC52-4K22 Fixed Resistor, Metal Film, 0.5W, 4220ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRCAV4K22 vs MFN50SFBC52-4K22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR50SFRCAV4K22 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR50SFRCAV4K22 by YAGEO Corporation

  • Please alert me when MFR50SFRCAV4K22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR50SFRCAV4K22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR50SFRCAV4K22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR50SFRCAV4K22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR50SFRCAV4K22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR50SFRCAV4K22 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: