MFR50SFRC52-182R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel,

Overview of MFR50SFRC52-182R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
10127721-182RLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap.
10127720-182RLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tape and Reel.

CAD Models for MFR50SFRC52-182R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR50SFRC52-182R by YAGEO Corporation

MFR50SFRC52-182R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
182 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. MFR50SFRC52-182R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel,
    VS

Alternate Parts for MFR50SFRC52-182R

This table gives cross-reference parts and alternative options found for MFR50SFRC52-182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFRC52-182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFN50SFRC26-182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFN50SFRC26-182R
MFR50SFTCMB-182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFR50SFTCMB-182R
MFN50SFTCFT182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFN50SFTCFT182R
MFR50SFBC52-182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFR50SFBC52-182R
MFN50SFBC52-182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFN50SFBC52-182R
MFR50SFRCPN182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFR50SFRCPN182R
MFR50SFTCM-182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFR50SFTCM-182R
MFR50SFBCPN-182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFR50SFBCPN-182R
MFN50SFRC52-182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFN50SFRC52-182R
MFR50SFBCFFK182R Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFR50SFRC52-182R vs MFR50SFBCFFK182R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR50SFRC52-182R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR50SFRC52-182R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR50SFRC52-182R would you like to use for your alert(s)?
  • Please alert me when MFR50SFRC52-182R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR50SFRC52-182R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR50SFRC52-182R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR50SFRC52-182R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR50SFRC52-182R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR50SFRC52-182R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: