Part Details for MFR50SFBE52-8K87 by YAGEO Corporation
Overview of MFR50SFBE52-8K87 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFBE52-8K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFBE52-8K87-ND
|
DigiKey | RES 8.87K OHM 1% 1/2W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0129 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 8.87K Ohms ±1% Automotive(AEC-Q2 | 0 |
|
$0.0722 / $0.0881 | RFQ |
Part Details for MFR50SFBE52-8K87
MFR50SFBE52-8K87 CAD Models
MFR50SFBE52-8K87 Part Data Attributes
|
MFR50SFBE52-8K87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFBE52-8K87
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFBE52-8K87
This table gives cross-reference parts and alternative options found for MFR50SFBE52-8K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFBE52-8K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR50SFRE52-8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFBE52-8K87 vs MFR50SFRE52-8K87 |
MFR50SFTEPN8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFR50SFTEPN8K87 |
MFN50SFBEMB8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFN50SFBEMB8K87 |
MFN50SFRE52-8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFN50SFRE52-8K87 |
MFN50SFTEPN8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFN50SFTEPN8K87 |
MFR50SFREMB8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFR50SFREMB8K87 |
MFR50SFBEFFK8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFR50SFBEFFK8K87 |
MFR50SFRE26-8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFR50SFRE26-8K87 |
MFR50SFREFT8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFR50SFREFT8K87 |
MFN50SFREAV8K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 8870ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFBE52-8K87 vs MFN50SFREAV8K87 |