Part Details for MFR50SFBE52-1M87 by YAGEO Corporation
Overview of MFR50SFBE52-1M87 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR50SFBE52-1M87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFBE52-1M87-ND
|
DigiKey | RES 1.87M OHM 1% 1/2W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
Part Details for MFR50SFBE52-1M87
MFR50SFBE52-1M87 CAD Models
MFR50SFBE52-1M87 Part Data Attributes
|
MFR50SFBE52-1M87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFBE52-1M87
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFBE52-1M87
This table gives cross-reference parts and alternative options found for MFR50SFBE52-1M87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFBE52-1M87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBE26-1M87 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFBE52-1M87 vs FMF50SFBE26-1M87 |
MFN50SFBE52-1M87 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFBE52-1M87 vs MFN50SFBE52-1M87 |
FMF50SFREPN1M87 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFBE52-1M87 vs FMF50SFREPN1M87 |
MFN50SFRE26-1M87 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFBE52-1M87 vs MFN50SFRE26-1M87 |
MFR50SFRE52-1M87 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SFBE52-1M87 vs MFR50SFRE52-1M87 |
MFN50SFTEAV1M87 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFBE52-1M87 vs MFN50SFTEAV1M87 |
RMFS50C1874F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFBE52-1M87 vs RMFS50C1874F-52-TR20 |
FMF50SFBEFKK1M87 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFBE52-1M87 vs FMF50SFBEFKK1M87 |
RMFS50C1874F-52-AR | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFBE52-1M87 vs RMFS50C1874F-52-AR |
MFN50SFREPN1M87 | Fixed Resistor, Metal Film, 0.5W, 1870000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFBE52-1M87 vs MFN50SFREPN1M87 |