Part Details for MFR50SDTF52-18R by YAGEO Corporation
Overview of MFR50SDTF52-18R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SDTF52-18R
MFR50SDTF52-18R CAD Models
MFR50SDTF52-18R Part Data Attributes
|
MFR50SDTF52-18R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDTF52-18R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDTF52-18R
This table gives cross-reference parts and alternative options found for MFR50SDTF52-18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDTF52-18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRF52-18R | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFR50SDRF52-18R |
MFR50SDBF26-18R | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFR50SDBF26-18R |
MFR50SDRF26-18R | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFR50SDRF26-18R |
MFN50SDBFFKK18R | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFN50SDBFFKK18R |
MFR50SDRFPN18R | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFR50SDRFPN18R |
MFN50SDBFMB18R | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFN50SDBFMB18R |
MFR50SDRFMB18R0 | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFR50SDRFMB18R0 |
MFR50SDBF2618R0 | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFR50SDBF2618R0 |
MFN50SDTF52-18R | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFN50SDTF52-18R |
MFR50SDTFMB18R0 | Fixed Resistor, Metal Film, 0.5W, 18ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDTF52-18R vs MFR50SDTFMB18R0 |