Part Details for MFR50SDTEM39R7 by YAGEO Corporation
Overview of MFR50SDTEM39R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SDTEM39R7
MFR50SDTEM39R7 CAD Models
MFR50SDTEM39R7 Part Data Attributes
|
MFR50SDTEM39R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDTEM39R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDTEM39R7
This table gives cross-reference parts and alternative options found for MFR50SDTEM39R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDTEM39R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDBEMB39R7 | Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTEM39R7 vs MFR50SDBEMB39R7 |
MFR50SDTEMB39R7 | Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTEM39R7 vs MFR50SDTEMB39R7 |
MFR50SDREM39R7 | Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTEM39R7 vs MFR50SDREM39R7 |
MFR50SDTE2639R7 | Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTEM39R7 vs MFR50SDTE2639R7 |
MFR50SDRE2639R7 | Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTEM39R7 vs MFR50SDRE2639R7 |
MFR50SDBE4839R7 | Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTEM39R7 vs MFR50SDBE4839R7 |
MFR50SDBE2639R7 | Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTEM39R7 vs MFR50SDBE2639R7 |
MFR50SDRE5239R7 | Fixed Resistor, Metal Film, 0.5W, 39.7ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTEM39R7 vs MFR50SDRE5239R7 |