Part Details for MFR50SDTE4829K4 by YAGEO Corporation
Overview of MFR50SDTE4829K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDTE4829K4
MFR50SDTE4829K4 CAD Models
MFR50SDTE4829K4 Part Data Attributes
|
MFR50SDTE4829K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDTE4829K4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDTE4829K4
This table gives cross-reference parts and alternative options found for MFR50SDTE4829K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDTE4829K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDTE26-29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFN50SDTE26-29K4 |
MFR50SDRE52-29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFR50SDRE52-29K4 |
MFN50SDREFT29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFN50SDREFT29K4 |
MFN50SDRE26-29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFN50SDRE26-29K4 |
MFR50SDBE52-29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SDTE4829K4 vs MFR50SDBE52-29K4 |
MFN50SDBEFKK29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFN50SDBEFKK29K4 |
MFR50SDREPN29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFR50SDREPN29K4 |
MFN50SDTE52-29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFN50SDTE52-29K4 |
MFR50SDBEFKK29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFR50SDBEFKK29K4 |
MFR50SDBEM29K4 | Fixed Resistor, Metal Film, 0.5W, 29400ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDTE4829K4 vs MFR50SDBEM29K4 |