Part Details for MFR50SDTCM182R by YAGEO Corporation
Overview of MFR50SDTCM182R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDTCM182R
MFR50SDTCM182R CAD Models
MFR50SDTCM182R Part Data Attributes
|
MFR50SDTCM182R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDTCM182R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDTCM182R
This table gives cross-reference parts and alternative options found for MFR50SDTCM182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDTCM182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRCMB182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFR50SDRCMB182R |
MFR50SDTCAV182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFR50SDTCAV182R |
MFN50SDBC52-182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFN50SDBC52-182R |
MFR50SDBC26-182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFR50SDBC26-182R |
MFN50SDBCM182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFN50SDBCM182R |
MFR50SDTC26-182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFR50SDTC26-182R |
MFN50SDRCPN182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFN50SDRCPN182R |
MFR50SDTCFT182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFR50SDTCFT182R |
MFR50SDRC52-182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFR50SDRC52-182R |
MFR50SDRCM182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTCM182R vs MFR50SDRCM182R |