Part Details for MFR50SDTC26-232R by YAGEO Corporation
Overview of MFR50SDTC26-232R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SDTC26-232R
MFR50SDTC26-232R CAD Models
MFR50SDTC26-232R Part Data Attributes
|
MFR50SDTC26-232R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDTC26-232R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDTC26-232R
This table gives cross-reference parts and alternative options found for MFR50SDTC26-232R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDTC26-232R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTCAV232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDTCAV232R |
MFR50SDRCAV232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDRCAV232R |
MFR50SDRCFT232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDRCFT232R |
MFR50SDRC26-232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDRC26-232R |
MFR50SDBC52-232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDBC52-232R |
MFR50SDBCFFK232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDBCFFK232R |
MFR50SDTCFT232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDTCFT232R |
MFR50SDBCM232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDBCM232R |
MFR50SDRCPN232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDRCPN232R |
MFR50SDTCPN232R | Fixed Resistor, Metal Film, 0.5W, 232ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDTC26-232R vs MFR50SDTCPN232R |