Part Details for MFR50SDRF52-536K by YAGEO Corporation
Overview of MFR50SDRF52-536K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD19536KTT | Texas Instruments | 100V, N ch NexFET MOSFET™, single D2PAK, 2.4mOhm 3-DDPAK/TO-263 -55 to 175 | |
CSD18536KCS | Texas Instruments | 60V, N ch NexFET MOSFET™, single TO-220, 1.6mOhm 3-TO-220 -55 to 175 | |
CSD18536KTT | Texas Instruments | 60V, N ch NexFET MOSFET™, single D2PAK, 1.6mOhm 3-DDPAK/TO-263 -55 to 175 |
Part Details for MFR50SDRF52-536K
MFR50SDRF52-536K CAD Models
MFR50SDRF52-536K Part Data Attributes
|
MFR50SDRF52-536K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRF52-536K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRF52-536K
This table gives cross-reference parts and alternative options found for MFR50SDRF52-536K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRF52-536K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTFMB536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFR50SDTFMB536K |
MFN50SDRFAV536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFN50SDRFAV536K |
MFN50SDBFM536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFN50SDBFM536K |
MFN50SDTF26-536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFN50SDTF26-536K |
MFR50SDRFMB536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFR50SDRFMB536K |
MFN50SDRF26-536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFN50SDRF26-536K |
MFR50SDBFFKK536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFR50SDBFFKK536K |
MFR50SDRFAV536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFR50SDRFAV536K |
MFN50SDBFFFK536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFN50SDBFFFK536K |
MFN50SDBFMB536K | Fixed Resistor, Metal Film, 0.5W, 536000ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SDRF52-536K vs MFN50SDBFMB536K |