Part Details for MFR50SDREMB464R by YAGEO Corporation
Overview of MFR50SDREMB464R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDREMB464R
MFR50SDREMB464R CAD Models
MFR50SDREMB464R Part Data Attributes
|
MFR50SDREMB464R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDREMB464R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDREMB464R
This table gives cross-reference parts and alternative options found for MFR50SDREMB464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDREMB464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR50SDREM464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFR50SDREM464R |
MFR50SDTEM464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFR50SDTEM464R |
MFR50SDRE48464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFR50SDRE48464R |
MFR50SDBEFFK464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFR50SDBEFFK464R |
MFN50SDREPN464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFN50SDREPN464R |
MFR50SDBEMB464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFR50SDBEMB464R |
MFN50SDBEFFK464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFN50SDBEFFK464R |
MFR50SDTE48464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFR50SDTE48464R |
MFR50SDBE48464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFR50SDBE48464R |
MFR50SDTEAV464R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 464ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | MFR50SDREMB464R vs MFR50SDTEAV464R |