Part Details for MFR50SDRE52-274R by YAGEO Corporation
Overview of MFR50SDRE52-274R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S27-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 54 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-G27-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 54 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-S27-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 54 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for MFR50SDRE52-274R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SDRE52-274R-ND
|
DigiKey | RES 274 OHM 0.5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 274 Ohms ±0.5% Automotive(AEC-Q2 | 0 |
|
$0.1270 / $0.1461 | RFQ |
Part Details for MFR50SDRE52-274R
MFR50SDRE52-274R CAD Models
MFR50SDRE52-274R Part Data Attributes
|
MFR50SDRE52-274R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRE52-274R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRE52-274R
This table gives cross-reference parts and alternative options found for MFR50SDRE52-274R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRE52-274R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTE52-274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFR50SDTE52-274R |
MFR50SDREMB274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFR50SDREMB274R |
MFN50SDBEMB274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFN50SDBEMB274R |
MFN50SDTE52-274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFN50SDTE52-274R |
MFR50SDTEPN274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFR50SDTEPN274R |
MFN50SDTEFT274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFN50SDTEFT274R |
MFN50SDRE52-274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFN50SDRE52-274R |
MFN50SDBEM274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFN50SDBEM274R |
MFR50SDREPN274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFR50SDREPN274R |
MFN50SDRE26-274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE52-274R vs MFN50SDRE26-274R |