Part Details for MFR50SDRE48361K by YAGEO Corporation
Overview of MFR50SDRE48361K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDRE48361K
MFR50SDRE48361K CAD Models
MFR50SDRE48361K Part Data Attributes
|
MFR50SDRE48361K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRE48361K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 361000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRE48361K
This table gives cross-reference parts and alternative options found for MFR50SDRE48361K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRE48361K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRE52361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDRE52361K |
MFR50SDTEMB361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDTEMB361K |
MFR50SDRE26361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDRE26361K |
MFR50SDREM361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDREM361K |
MFR50SDTE26361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDTE26361K |
MFR50SDBE48361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDBE48361K |
MFR50SDBE26361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDBE26361K |
MFR50SDREMB361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDREMB361K |
MFR50SDBEM361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDBEM361K |
MFR50SDTE48361K | Fixed Resistor, Metal Film, 0.5W, 361000ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDRE48361K vs MFR50SDTE48361K |