Part Details for MFR50SDRDPN34R8 by YAGEO Corporation
Overview of MFR50SDRDPN34R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDRDPN34R8
MFR50SDRDPN34R8 CAD Models
MFR50SDRDPN34R8 Part Data Attributes
|
MFR50SDRDPN34R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRDPN34R8
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRDPN34R8
This table gives cross-reference parts and alternative options found for MFR50SDRDPN34R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRDPN34R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN50SDRD52-34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFN50SDRD52-34R8 |
MFN50SDBDMB34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFN50SDBDMB34R8 |
MFN50SDTD52-34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFN50SDTD52-34R8 |
MFR50SDRDMB34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFR50SDRDMB34R8 |
MFR50SDTDFT34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFR50SDTDFT34R8 |
MFN50SDTD26-34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFN50SDTD26-34R8 |
MFR50SDTDPN34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFR50SDTDPN34R8 |
MFN50SDTDAV34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFN50SDTDAV34R8 |
MFN50SDRD26-34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFN50SDRD26-34R8 |
MFN50SDRDPN34R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 34.8ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDRDPN34R8 vs MFN50SDRDPN34R8 |