Part Details for MFR50SDRDPN1R18 by YAGEO Corporation
Overview of MFR50SDRDPN1R18 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR50SDRDPN1R18
MFR50SDRDPN1R18 CAD Models
MFR50SDRDPN1R18 Part Data Attributes
|
MFR50SDRDPN1R18
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRDPN1R18
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRDPN1R18
This table gives cross-reference parts and alternative options found for MFR50SDRDPN1R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRDPN1R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDBDFKK1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFR50SDBDFKK1R18 |
MFR50SDRDAV1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFR50SDRDAV1R18 |
MFN50SDTDFT1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFN50SDTDFT1R18 |
MFR50SDTDAV1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFR50SDTDAV1R18 |
MFN50SDBDFKK1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFN50SDBDFKK1R18 |
MFR50SDBD52-1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFR50SDBD52-1R18 |
MFN50SDBD52-1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFN50SDBD52-1R18 |
MFN50SDTDPN1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFN50SDTDPN1R18 |
MFN50SDRDFT1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFN50SDRDFT1R18 |
MFN50SDTDAV1R18 | Fixed Resistor, Metal Film, 0.5W, 1.18ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDRDPN1R18 vs MFN50SDTDAV1R18 |