Part Details for MFR50SDRC26-86K6 by YAGEO Corporation
Overview of MFR50SDRC26-86K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K662710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6SFP EXPRPRT LRGR LP DIA. | |
UE86K632710321 | Amphenol Communications Solutions | 2X6 SFP WITH LARGE LP | |
UE86K642710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6 SFP WITH LARGE LP. |
Part Details for MFR50SDRC26-86K6
MFR50SDRC26-86K6 CAD Models
MFR50SDRC26-86K6 Part Data Attributes
|
MFR50SDRC26-86K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDRC26-86K6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDRC26-86K6
This table gives cross-reference parts and alternative options found for MFR50SDRC26-86K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDRC26-86K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDTC26-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFN50SDTC26-86K6 |
MFR50SDTC4886K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFR50SDTC4886K6 |
MFR50SDRCPN86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFR50SDRCPN86K6 |
MFN50SDRCPN86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFN50SDRCPN86K6 |
MFR50SDRC52-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFR50SDRC52-86K6 |
MFN50SDTCPN86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFN50SDTCPN86K6 |
MFR50SDRCM86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFR50SDRCM86K6 |
MFR50SDRCAV86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFR50SDRCAV86K6 |
MFN50SDRC26-86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFN50SDRC26-86K6 |
MFR50SDTCMB86K6 | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDRC26-86K6 vs MFR50SDTCMB86K6 |