Part Details for MFR50SDBEFKK1K69 by YAGEO Corporation
Overview of MFR50SDBEFKK1K69 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDBEFKK1K69
MFR50SDBEFKK1K69 CAD Models
MFR50SDBEFKK1K69 Part Data Attributes
|
MFR50SDBEFKK1K69
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBEFKK1K69
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBEFKK1K69
This table gives cross-reference parts and alternative options found for MFR50SDBEFKK1K69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBEFKK1K69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTE26-1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFR50SDTE26-1K69 |
MFR50SDBEM1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFR50SDBEM1K69 |
MFR50SDBE52-1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFR50SDBE52-1K69 |
MFR50SDBE26-1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFR50SDBE26-1K69 |
MFN50SDBE52-1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFN50SDBE52-1K69 |
MFR50SDRE52-1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFR50SDRE52-1K69 |
MFN50SDTEAV1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFN50SDTEAV1K69 |
MFN50SDTEPN1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFN50SDTEPN1K69 |
MFN50SDREPN1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFN50SDREPN1K69 |
MFR50SDBEFFK1K69 | Fixed Resistor, Metal Film, 0.5W, 1690ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBEFKK1K69 vs MFR50SDBEFFK1K69 |