There are no models available for this part yet.
Overview of MFR50SDBE52-1K96 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR50SDBE52-1K96 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR50SDBE52-1K96-ND
|
DigiKey | RES 1.96K OHM 0.5% 1/2W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0149 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1/2W-S 1.96K Ohms ±0.5% Automotive(AEC- | 0 |
|
$0.0462 / $0.0564 | RFQ |
CAD Models for MFR50SDBE52-1K96 by YAGEO Corporation
Part Data Attributes for MFR50SDBE52-1K96 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1960 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
300 V
|
Alternate Parts for MFR50SDBE52-1K96
This table gives cross-reference parts and alternative options found for MFR50SDBE52-1K96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBE52-1K96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTE52-1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFR50SDTE52-1K96 |
MFN50SDTEFT1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFN50SDTEFT1K96 |
MFN50SDBEMB1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFN50SDBEMB1K96 |
MFR50SDREPN1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFR50SDREPN1K96 |
MFR50SDBEFFK1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFR50SDBEFFK1K96 |
MFR50SDREM1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFR50SDREM1K96 |
MFR50SDBEM1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFR50SDBEM1K96 |
MFR50SDBE481K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFR50SDBE481K96 |
MFN50SDREAV1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFN50SDREAV1K96 |
MFR50SDREMB1K96 | Fixed Resistor, Metal Film, 0.5W, 1960ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SDBE52-1K96 vs MFR50SDREMB1K96 |