Part Details for MFR50SDBDMB133K by YAGEO Corporation
Overview of MFR50SDBDMB133K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDBDMB133K
MFR50SDBDMB133K CAD Models
MFR50SDBDMB133K Part Data Attributes
|
MFR50SDBDMB133K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBDMB133K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBDMB133K
This table gives cross-reference parts and alternative options found for MFR50SDBDMB133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBDMB133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDBDFFK133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDBDFFK133K |
MFR50SDTD26-133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDTD26-133K |
MFR50SDRDPN133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDRDPN133K |
MFR50SDRDAV133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDRDAV133K |
MFR50SDBD52-133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDBD52-133K |
MFR50SDRD52-133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDRD52-133K |
MFR50SDBD26-133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDBD26-133K |
MFR50SDRD26-133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDRD26-133K |
MFR50SDBDM133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDBDM133K |
MFR50SDTDPN133K | Fixed Resistor, Metal Film, 0.5W, 133000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBDMB133K vs MFR50SDTDPN133K |