Part Details for MFR50SDBDM2M55 by YAGEO Corporation
Overview of MFR50SDBDM2M55 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDBDM2M55
MFR50SDBDM2M55 CAD Models
MFR50SDBDM2M55 Part Data Attributes
|
MFR50SDBDM2M55
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBDM2M55
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2550000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBDM2M55
This table gives cross-reference parts and alternative options found for MFR50SDBDM2M55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBDM2M55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR50SDTD52-2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFR50SDTD52-2M55 |
MFR50SDBDFFK2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFR50SDBDFFK2M55 |
MFR50SDBDMB2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFR50SDBDMB2M55 |
MFR50SDRDAV2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFR50SDRDAV2M55 |
MFN50SDBD26-2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFN50SDBD26-2M55 |
MFN50SDTD52-2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFN50SDTD52-2M55 |
MFN50SDRDPN2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFN50SDRDPN2M55 |
MFN50SDBDFFK2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFN50SDBDFFK2M55 |
MFN50SDRDAV2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFN50SDRDAV2M55 |
MFN50SDBDMB2M55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 2550000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | MFR50SDBDM2M55 vs MFN50SDBDMB2M55 |